Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoDEL-AD1212HB-A71GL.
Order Code1735918
Product RangeAD12025 Series
Technical Datasheet
121 In Stock
120 more incoming. You can reserve stock now
121 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$115.690 |
| 5+ | HK$108.310 |
| 10+ | HK$99.770 |
| 20+ | HK$94.560 |
| 50+ | HK$89.080 |
Price for:Each
Minimum: 1
Multiple: 1
HK$115.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoDEL-AD1212HB-A71GL.
Order Code1735918
Product RangeAD12025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM87.87CFM
Noise Rating39.1dBA
Power Rating3.48W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP Rating-
Air Flow - m3/min2.49m³/min
Product RangeAD12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39.1dBA
Rated Speed
2200rpm
Current Rating
290mA
Air Flow - m3/min
2.49m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
87.87CFM
Power Rating
3.48W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025 Series
Technical Docs (1)
Alternatives for DEL-AD1212HB-A71GL.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15649