Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1553 WU005
Order Code4843922
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$378.700 |
| 5+ | HK$360.040 |
| 10+ | HK$344.870 |
| 25+ | HK$333.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
HK$378.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1553 WU005
Order Code4843922
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourWhite, Blue
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max80°C
Conductor Area CSA0.51mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.72mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
White, Blue
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.51mm²
Conductor Material
Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.72mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722