Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No788133 VI005.
Order Code4721064
Product RangeEcoGen Premium 788133 Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$2,745.510 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
HK$2,745.51
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No788133 VI005.
Order Code4721064
Product RangeEcoGen Premium 788133 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge8AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
No. of Max Strands x Strand Size133 x 29AWG, 7 x 19AWG
Voltage Rating600Vrms
Conductor MaterialTinned Copper
External Diameter6.68mm
Approval SpecificationCE, CSA AWM I A/B FT1 & TEW 105, UL 1028, 1231, UL MTW, UL VW-1, UL TW
Product RangeEcoGen Premium 788133 Series
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Violet
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
133 x 29AWG, 7 x 19AWG
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1 & TEW 105, UL 1028, 1231, UL MTW, UL VW-1, UL TW
SVHC
No SVHC (21-Jan-2025)
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600Vrms
External Diameter
6.68mm
Product Range
EcoGen Premium 788133 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001