2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      EK-V6-ML605-G-J

                      Evaluation Kit, Virtex-6 FPGA, Embedded Design, Vivado, Japan Only, NCNR

                      AMD EK-V6-ML605-G-J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoEK-V6-ML605-G-J
                      Order Code2806136
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 1 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$18,092.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$18,092.69
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoEK-V6-ML605-G-J
                      Order Code2806136
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Silicon ManufacturerXilinx
                      No. of Bits-
                      Silicon Family NameVirtex-6
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Core NumberXC6VLX240T-1FFG1156
                      Kit ContentsEval Board XC6VLX240T-1FFG1156, USB Cable, PWR Cord, ISE® Design Suite, Ethernet Cable, PWR Adapter
                      Product Range-

                      Product Overview

                      Warnings

                      Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                      Notes

                      Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Virtex-6

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Eval Board XC6VLX240T-1FFG1156, USB Cable, PWR Cord, ISE® Design Suite, Ethernet Cable, PWR Adapter

                      No. of Bits

                      -

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      XC6VLX240T-1FFG1156

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00308