2. Connectors
                                                                                                  3. IC Sockets
                                                                                                  Print Page

                                                                                                  8134-HC-6P2

                                                                                                  IC & Component Socket, 1 Contacts, Board to Board, HOLTITE, Beryllium Copper

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY - AMP 8134-HC-6P2
                                                                                                  TE CONNECTIVITY - AMP 8134-HC-6P2
                                                                                                  TE CONNECTIVITY - AMP 8134-HC-6P2
                                                                                                  ManufacturerTE CONNECTIVITY - AMP
                                                                                                  Manufacturer Part No8134-HC-6P2
                                                                                                  Order Code4168380
                                                                                                  Product RangeHOLTITE
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  ManufacturerTE CONNECTIVITY - AMP
                                                                                                  Manufacturer Part No8134-HC-6P2
                                                                                                  Order Code4168380
                                                                                                  Product RangeHOLTITE
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Contacts1Contacts
                                                                                                  Connector TypeBoard to Board
                                                                                                  Pitch Spacing-
                                                                                                  Product RangeHOLTITE
                                                                                                  Row Pitch-
                                                                                                  Contact MaterialBeryllium Copper
                                                                                                  Contact PlatingGold Plated Contacts

                                                                                                  Product Overview

                                                                                                  The HOLTITE series zero profile Solder less DIP Socket designed to be press-fit into the plated through-hole of a printed wiring board. This unique design allows the plated-thru hole to become the component socket. The outer conical shape of the Holtite® contact sizes the plated-thru hole when pressed into place. The precision-machined geometry allows for the controlled displacement of plated material without damaging the hole or affecting the normal mechanical and electrical contact performance. The socketing technique provides the shortest distance between the component seating plane and the contact engagement zone for maximum retention of short component leads. Open contact design permits air flow through the board, increasing heat dissipation and extending component life. Use of the Holtite® solder less system removes certain artwork restrictions necessary for wave soldering and solder joint construction.

                                                                                                  • Lowest socket profile
                                                                                                  • Precision-machined, tapered-entry, four finger contact
                                                                                                  • Retains minimum component lead lengths
                                                                                                  • Solder less, gas-tight, press-fit insertion
                                                                                                  • Immediate conversion to the Holtite® system
                                                                                                  • 10mΩ Maximum contact resistance

                                                                                                  Applications

                                                                                                  Industrial, Aerospace, Defence, Military

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  1Contacts

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Row Pitch

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Connector Type

                                                                                                  Board to Board

                                                                                                  Product Range

                                                                                                  HOLTITE

                                                                                                  Contact Material

                                                                                                  Beryllium Copper

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Reactivation Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Switzerland
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85366990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000454