2. Connectors
                      3. FFC / FPC Board Connectors
                      Print Page

                      SFV6R-1STE1HLF

                      FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FCI 58EF SFV-R, Surface Mount, Bottom

                      AMPHENOL COMMUNICATIONS SOLUTIONS SFV6R-1STE1HLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoSFV6R-1STE1HLF
                      Order Code2886142
                      Product RangeFCI 58EF SFV-R
                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Deliveries start from 18/7/2025.

                      Notify me when back in stock

                      QuantityPrice
                      3000+HK$1.760
                      6000+HK$1.670
                      9000+HK$1.630
                      15000+HK$1.570
                      21000+HK$1.550
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      HK$5,280.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part NoSFV6R-1STE1HLF
                      Order Code2886142
                      Product RangeFCI 58EF SFV-R
                      Pitch Spacing0.5mm
                      No. of Contacts6Contacts
                      GenderReceptacle(View Associated Connectors)
                      Product RangeFCI 58EF SFV-R
                      Contact Termination TypeSurface Mount
                      Contact PositionBottom
                      No. of Rows1 Row
                      Contact PlatingTin Plated Contacts
                      Contact MaterialPhosphor Bronze
                      FFC / FPC Thickness0.3mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Pitch Spacing

                      0.5mm

                      Gender

                      Receptacle

                      Contact Termination Type

                      Surface Mount

                      No. of Rows

                      1 Row

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Contacts

                      6Contacts

                      Product Range

                      FCI 58EF SFV-R

                      Contact Position

                      Bottom

                      Contact Plating

                      Tin Plated Contacts

                      FFC / FPC Thickness

                      0.3mm

                      Technical Docs (2)

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366930
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
                      Weight (kg):.000267