2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      AT16-15SD-EK02

                      AUTOMOTIVE HOUSING, PLUG, 15POS, 25A

                      AMPHENOL SINE/TUCHEL AT16-15SD-EK02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAT16-15SD-EK02
                      Order Code3868744
                      See all Technical Docs
                      100 In Stock

                      Need more?

                      100 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$78.000
                      10+HK$69.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$78.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part NoAT16-15SD-EK02
                      Order Code3868744
                      Connector Body MaterialThermoplastic Body
                      IP RatingIP68, IP69K
                      Voltage Rating250V

                      Technical Specifications

                      Connector Body Material

                      Thermoplastic Body

                      Voltage Rating

                      250V

                      IP Rating

                      IP68, IP69K

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Enhanced Product Overview EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2268