2. EXCLUSION*
                      Print Page

                      P51-1000-S-B-I36-20MA-000000

                      PRESSURE SENSOR, 1000PSI, CURRENT O/P

                      AMPHENOL SSI TECHNOLOGIES P51-1000-S-B-I36-20MA-000000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SSI TECHNOLOGIES
                      Manufacturer Part NoP51-1000-S-B-I36-20MA-000000
                      Order Code3274592
                      Product RangeMediaSensor P51 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerAMPHENOL SSI TECHNOLOGIES
                      Manufacturer Part NoP51-1000-S-B-I36-20MA-000000
                      Order Code3274592
                      Product RangeMediaSensor P51 Series
                      Technical Datasheet

                      Data Sheet

                      Operating Pressure Max1000psi
                      Sensor Output TypeCurrent
                      Pressure Measurement TypeSealed Gauge
                      Voltage Rating30V
                      Port Style1/8" NPT
                      Supply Current-
                      Product RangeMediaSensor P51 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Operating Pressure Max

                      1000psi

                      Pressure Measurement Type

                      Sealed Gauge

                      Port Style

                      1/8" NPT

                      Product Range

                      MediaSensor P51 Series

                      Sensor Output Type

                      Current

                      Voltage Rating

                      30V

                      Supply Current

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.54432