Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      ADP1763ACPZ-1.0-R7

                      LDO Voltage Regulator, Fixed, 1.1 to 1.98V in, 1V / 3A Out, LFCSP-EP-16

                      ANALOG DEVICES ADP1763ACPZ-1.0-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP1763ACPZ-1.0-R7
                      Order Code4407280
                      Product Range1V 3A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,097 In Stock

                      Need more?

                      1097 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$88.040
                      10+HK$67.900
                      25+HK$62.390
                      100+HK$54.090
                      250+HK$52.040
                      500+HK$52.000
                      1500+HK$51.960
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      HK$88.04
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP1763ACPZ-1.0-R7
                      Order Code4407280
                      Product Range1V 3A LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min1.1V
                      Input Voltage Max1.98V
                      No. of Outputs1Outputs
                      Output Voltage - Nom1V
                      Output Voltage Nom1V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Max Output Current3A
                      Output Current Max3A
                      Dropout Voltage - Typ @ Current-
                      IC MountingSurface Mount
                      IC Case / PackageLFCSP-EP
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range1V 3A LDO Voltage Regulators
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADP1763ACPZ-1.0-R7 is a low noise, low dropout (LDO) linear regulator designed to operate from a single input supply with an input voltage as low as 1.10V, eliminating the need for an external bias supply to increase efficiency. It can provide up to 3A of output current. With a low 95mV typical dropout voltage at a 3A load, the device can operate with minimal headroom while maintaining regulation and enhancing efficiency. Optimized for stable operation with small 10µF ceramic output capacitors, the ADP1763 delivers optimal transient performance while occupying minimal board area. Its soft-start time is externally programmable by connecting a capacitor to the SS pin. Short-circuit and thermal overload protection circuits prevent damage in adverse conditions. Common applications include field-programmable gate array (FPGA) and digital signal processor (DSP) supplies, medical and healthcare, industrial and instrumentation, and automotive.

                      • Excellent load/line transient response, soft start to reduce inrush current
                      • Optimized for small 10µF ceramic capacitors, current-limit and thermal overload protection
                      • Power-good indicator, precision enable
                      • Input voltage range from 1.10V to 1.98V
                      • Operating supply current is 4.5mA typical at (ILOAD = 0µA, TA = 25°C)
                      • Shutdown current is 2µA typical at (EN = GND, TA = 25°C)
                      • Noise spectral density is 4nV/√Hz typ at (VOUT = 0.9V to 1.5V, ILOAD = 100mA, 10KHz)
                      • Power supply rejection ratio is 59dB typical at (10KHz, VOUT = 1.3V, VIN = 1.7V, TA = 25°C)
                      • 1V output voltage, dropout voltage is 12mV typical at (ILOAD = 100mA, VOUT ≥ 1.2V)
                      • Operating temperature range from -40°C to +125°C, 16-lead LFCSP package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      1.98V

                      Output Voltage - Nom

                      1V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Output Current Max

                      3A

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      1.1V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      1V

                      Output Voltage Max

                      -

                      Max Output Current

                      3A

                      Dropout Voltage - Typ @ Current

                      -

                      IC Case / Package

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1V 3A LDO Voltage Regulators

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.