Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • Security & Surveillance
                              • Healthcare
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Isolators
                                                                                                    Print Page

                                                                                                    ADUM1253AUA+

                                                                                                    Digital Isolator, 2 Channels, 1.71 V, 5.5 V, MSOP, 8 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADUM1253AUA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADUM1253AUA+
                                                                                                    Order Code4550932
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    86 In Stock

                                                                                                    Need more?

                                                                                                    86 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$24.940
                                                                                                    10+HK$18.790
                                                                                                    50+HK$16.340
                                                                                                    100+HK$15.580
                                                                                                    250+HK$15.440
                                                                                                    500+HK$15.140
                                                                                                    2500+HK$14.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$24.94
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADUM1253AUA+
                                                                                                    Order Code4550932
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2Channels
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageMSOP
                                                                                                    No. of Pins8Pins
                                                                                                    Data Rate-
                                                                                                    Input Level-
                                                                                                    Output Level-
                                                                                                    Isolation IC TypeDigital Isolator
                                                                                                    Isolation TypeGalvanic
                                                                                                    Isolation Voltage2.5kVrms
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    ADUM1253AUA+ is an ultra-low-power, I2C isolator with unidirectional SCL, extended VDD, idle-bus hot-swap, and low VOL. It offers two open-drain channels, one unidirectional and one bidirectional, for applications, such as I2C, that require data to be transmitted in both directions on the same line but have a unidirectional clock. To prevent latch-up action, side 1 outputs comprise special buffers that regulate the logic-low voltage at 0.64V, and the input logic-low threshold is at least 50mV lower than output logic-low voltage. Side 2 features conventional buffers that do not regulate logic-low output voltage. It provides a disturbance-free bus connection for hot-plug connections on side 2 by first precharging the bus pins and then monitoring the bus state for either an idle bus or detection of an I2C stop condition before connecting side 1 and side 2. Applications include isolated I2C/SMBus interface, battery management systems, Power Over Ethernet (PoE), and motor control systems.

                                                                                                    • Low VOL(MAX) for greater I2C compatibility, ultra-low-power consumption for longer battery life
                                                                                                    • Wide independent VDD1/VDD2 supply range supports more logic voltage levels and allows level shifting
                                                                                                    • 1.71V to 5.5V for both sides
                                                                                                    • Hot-swappable side 2 I/O prevents data corruption
                                                                                                    • Initial side 2 connection occurs at bus idle or stop states
                                                                                                    • Strong current sinking enables lower RPULL-UP values for faster bus speeds
                                                                                                    • Robust galvanic isolation of digital signals, withstands ±10kV surge per IEC 61000-4-5
                                                                                                    • Common-mode transient immunity is 200kV/µs minimum
                                                                                                    • 8 MSOP package
                                                                                                    • Temperature range from -40 to 125°C

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Input Level

                                                                                                    -

                                                                                                    Isolation IC Type

                                                                                                    Digital Isolator

                                                                                                    Isolation Voltage

                                                                                                    2.5kVrms

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    IC Case / Package

                                                                                                    MSOP

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Output Level

                                                                                                    -

                                                                                                    Isolation Type

                                                                                                    Galvanic

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.