Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$281.540 |
Price for:Each
Minimum: 1
Multiple: 1
HK$281.54
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAMC-ADA4807-2ARMZ
Order Code4033229
Technical Datasheet
Accessory TypeAmplifier Mezzanine Card
For Use WithAnalog Device Evaluation Board ADC Driver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AMC-ADA4807-2ARMZ is an amplifier mezzanine card for ADA4807-2. The amplifier mezzanine card (AMC) analogue-to-digital converter (ADC) driver evaluates the performance of amplifiers in 8-lead, single and dual SOIC, 6-lead single SOT23, 8-lead dual MSOP and 16-lead LFCSP packages. This add on board can be inserted on ADC evaluation boards using its 7-pin header.
- Enables quick breadboarding and prototyping
- User defined circuit configuration
- Easy connection to other ADC evaluation boards
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Amplifier Mezzanine Card
Product Range
-
For Use With
Analog Device Evaluation Board ADC Driver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001