Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      DG509ADY+

                      Analogue Multiplexer, 4:1, 4 Channels, 450 ohm, ± 4.5V to ± 18V, NSOIC

                      ANALOG DEVICES DG509ADY+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDG509ADY+
                      Order Code2513745
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      60 In Stock

                      Need more?

                      60 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$130.950
                      10+HK$93.300
                      50+HK$79.330
                      100+HK$78.830
                      250+HK$78.670
                      500+HK$78.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$130.95
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDG509ADY+
                      Order Code2513745
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Multiplexer
                      Power Supply TypeDual Supply
                      No. of Circuits2Circuits
                      Supply Voltage Range± 4.5V to ± 18V
                      On State Resistance Max450ohm
                      IC Case / PackageNSOIC
                      No. of Pins16Pins
                      No. of Channels4Channels
                      On Resistance Typ170ohm
                      On Resistance Max450ohm
                      Switch Configuration-
                      Mux / Demux Configuration4:1
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DG509ADY+ is a monolithic CMOS analogue multiplexer in 16 pin NSOIC package. The device is a differential 4-channel (2 of 8) multiplexer, this multiplexer will not latchup if the power supply is turned off with the input signal still present. It has faster enable switching times and significantly lower leakage currents, consumes significantly less power, making it ideal for portable equipment.

                      • Supply voltage range is ±4.5V to ±18V
                      • Operating temperature range from -40°C to 85°C
                      • Break before make switching
                      • Improved second source
                      • Plug-in upgrades for the industry standard DG508A/DG509A
                      • Symmetrical, bidirectional operation
                      • Logic and enable inputs, TTL and CMOS compatible
                      • Latch-up proof construction
                      • Monolithic, low power CMOS design

                      Applications

                      Signal Processing

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Multiplexer

                      No. of Circuits

                      2Circuits

                      On State Resistance Max

                      450ohm

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      170ohm

                      Switch Configuration

                      -

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Power Supply Type

                      Dual Supply

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      IC Case / Package

                      NSOIC

                      No. of Channels

                      4Channels

                      On Resistance Max

                      450ohm

                      Mux / Demux Configuration

                      4:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002551
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.