Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LT1762EMS8#PBF

                      LDO Voltage Regulator, Adjustable, 1.8 V to 20 V in, 1.22 V to 20 V out, 0.15 A out, MSOP-8

                      ANALOG DEVICES LT1762EMS8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1762EMS8#PBF
                      Order Code4027212
                      Product RangeAdj 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      315 In Stock

                      Need more?

                      315 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$33.460
                      10+HK$25.400
                      50+HK$22.030
                      100+HK$20.970
                      250+HK$18.750
                      500+HK$17.410
                      2500+HK$16.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$33.46
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1762EMS8#PBF
                      Order Code4027212
                      Product RangeAdj 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min1.8V
                      Input Voltage Max20V
                      No. of Outputs1Outputs
                      Output Voltage - Nom-
                      Output Voltage Min1.22V
                      Output Voltage Max20V
                      PolarityPositive Output
                      Output Current Max150mA
                      Max Output Current150mA
                      Dropout Voltage Typ @ Current270mV
                      Dropout Voltage - Typ @ Current270mV
                      IC MountingSurface Mount
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeAdj 150mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT1762 is a low noise, LDO, micropower regulator. This device is capable of supplying 150mA of output current with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low 25µA quiescent current makes device an ideal choice. quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. It is widely used in application such as cellular phones, battery-powered systems, frequency synthesizers, noise-sensitive instrumentation systems etc.

                      • Low noise is 20µVRMS (10Hz to 100kHz)
                      • Operating voltage is 1.8V typ
                      • Very low shutdown current is <lt/> 1µA
                      • Stable with 2.2µF output capacitor
                      • Stable with aluminium, tantalum or ceramic capacitors
                      • Overcurrent and overtemperature protected
                      • Operating temperature is −40°C to 125°C
                      • Packaging style is 8-lead plastic MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      20V

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      20V

                      Output Current Max

                      150mA

                      Dropout Voltage Typ @ Current

                      270mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      1.8V

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      1.22V

                      Polarity

                      Positive Output

                      Max Output Current

                      150mA

                      Dropout Voltage - Typ @ Current

                      270mV

                      IC Case / Package

                      MSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Adj 150mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000218
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.