2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      MAX20414ATGA/V+

                      DC/DC CONV, AEC-Q100, 2.2MHZ, 125DEG C

                      ANALOG DEVICES MAX20414ATGA/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX20414ATGA/V+
                      Order Code3264727
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,000 In Stock

                      Need more?

                      1000 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$34.850
                      10+HK$29.750
                      75+HK$25.240
                      150+HK$24.760
                      300+HK$24.270
                      525+HK$23.150
                      1050+HK$22.580
                      2550+HK$22.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$34.85
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX20414ATGA/V+
                      Order Code3264727
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs2 Output
                      No. of Outputs1Outputs
                      TopologySynchronous Boost, Synchronous Buck
                      Input Voltage Min3V
                      Input Voltage Max8.5V
                      Output Current - Output 1750mA
                      Max Output Current750mA
                      Output Current - Output 23A
                      IC Case / PackageTQFN-EP
                      No. of Pins24Pins
                      Output Voltage - Output 15V
                      Output Voltage - Output 23.8V
                      IC MountingSurface Mount
                      Output Voltage - Nom5V
                      Output Voltage Min800mV
                      Output Voltage Max5.5V
                      Switching Frequency Typ2.2MHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseTQFN-EP
                      Switching Frequency2.2MHz

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Fixed

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3V

                      Output Current - Output 1

                      750mA

                      Output Current - Output 2

                      3A

                      No. of Pins

                      24Pins

                      Output Voltage - Output 2

                      3.8V

                      Output Voltage - Nom

                      5V

                      Output Voltage Max

                      5.5V

                      Efficiency

                      -

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Switching Frequency

                      2.2MHz

                      No. of Outputs

                      2 Output

                      Topology

                      Synchronous Boost, Synchronous Buck

                      Input Voltage Max

                      8.5V

                      Max Output Current

                      750mA

                      IC Case / Package

                      TQFN-EP

                      Output Voltage - Output 1

                      5V

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      800mV

                      Switching Frequency Typ

                      2.2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      TQFN-EP

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001