2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Contacts
                      Print Page

                      15432208

                      Automotive Connector Contact, CTS 1.5 Locking Lance Sealed Series, Socket, Crimp, 22 AWG, 24 AWG

                      APTIV / DELPHI 15432208
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPTIV / DELPHI
                      Manufacturer Part No15432208
                      Order Code4225070
                      Product RangeCTS 1.5 Locking Lance Sealed Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16,500 In Stock

                      Need more?

                      16500 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      100+HK$0.972
                      500+HK$0.879
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      HK$97.20
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPTIV / DELPHI
                      Manufacturer Part No15432208
                      Order Code4225070
                      Product RangeCTS 1.5 Locking Lance Sealed Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCTS 1.5 Locking Lance Sealed Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max22AWG
                      Wire Size AWG Min24AWG
                      For Use WithAptiv CTS 1.5 Locking Lance Sealed Series Automotive Receptacle Housings
                      Contact MaterialCopper, Iron
                      Contact PlatingTin
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      CTS 1.5 Locking Lance Sealed Series

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Min

                      24AWG

                      Contact Material

                      Copper, Iron

                      SVHC

                      No SVHC (27-Jun-2024)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      22AWG

                      For Use With

                      Aptiv CTS 1.5 Locking Lance Sealed Series Automotive Receptacle Housings

                      Contact Plating

                      Tin

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001