2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Dust Caps / Dust Covers
                                                                                                  Print Page

                                                                                                  16-650-10

                                                                                                  Dust Cap / Cover, 16 Pin, Header Cover, DIP Header Cover, Nylon (Polyamide), Glass Filled Body

                                                                                                  ARIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARIES 16-650-10
                                                                                                  ManufacturerARIES
                                                                                                  Manufacturer Part No16-650-10
                                                                                                  Order Code1172779
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  27 In Stock

                                                                                                  Need more?

                                                                                                  27 Delivery in 3-4 Business Days(UK stock)
                                                                                                  QuantityPrice
                                                                                                  1+HK$29.540
                                                                                                  5+HK$25.510
                                                                                                  10+HK$21.470
                                                                                                  20+HK$21.170
                                                                                                  50+HK$20.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  HK$29.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARIES
                                                                                                  ManufacturerARIES
                                                                                                  Manufacturer Part No16-650-10
                                                                                                  Order Code1172779
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeHeader Cover
                                                                                                  For Use WithDIP Header Cover
                                                                                                  Connector Body MaterialNylon (Polyamide), Glass Filled Body
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  The 16-650-10 is a 16-pin Header Cover made of black UL94V-0 4/6 nylon. The pin positions are numbered on cover and the polarization notch identifies pin 1. It is specifically designed to snap onto Aries series 600 headers and series 675 DIP program headers.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Header Cover

                                                                                                  Connector Body Material

                                                                                                  Nylon (Polyamide), Glass Filled Body

                                                                                                  For Use With

                                                                                                  DIP Header Cover
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
                                                                                                  United States
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85389099
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000045