2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    AT89STK-10

                                                                                                    AT89C513X, AT8XC5122D, STARTER KIT

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AT89STK-10
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT89STK-10
                                                                                                    Order Code1455064
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT89STK-10
                                                                                                    Order Code1455064
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Overview

                                                                                                    The AT89STK-10 is an flash evaluation board dedicated to the AT89C5130/31A and the AT8xC5122D USB microcontrollers. This board is designed to enable an easy evaluation of the mass storage USB class using demonstration firmware. It must be plugged to a CPU board (AT89C5130/31A or AT8xC5122D evaluation board). The flash evaluation board power is supplied by the CPU board. The power supply must be set to 3.3V for the AT89C5131A evaluation board and 3.6V for the AT8xC5122D evaluation board. The flash evaluation board supports three flash memories (pluggable NAND flash, pluggable data flash card and on board data flash). Just one memory can be activated at the same time. By default, the flash evaluation board is configured to support the NAND flash memory.

                                                                                                    • Support AT89C5130A, AT89C5131A, AT8xC5122D microcontrollers
                                                                                                    • No external power supply required
                                                                                                    • On board data flash memory (ATMEL AT45DB321B, 4MB)
                                                                                                    • Support NAND flash memory (MICRON MT29F2GO8AABWP, 256MB) - add on board
                                                                                                    • Support pluggable data flash card (ATMEL AT45DCB004C, 4 MB)

                                                                                                    Applications

                                                                                                    Medical, Industrial, Consumer Electronics, Portable Devices

                                                                                                    Contents

                                                                                                    Flash evaluation board, NAND flash memory (MICRON MT29F2GO8AABWP, 256MB), Data flash card (ATMEL AT45DCB004C, 4MB), USB products CD ROM.

                                                                                                    Warnings

                                                                                                    Before plugging the flash evaluation board (AT89STK10) to the AT89C5130/31A evaluation board (AT89STK05), disconnect the three LED's by removing the solder on solder straps.

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423190
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.75