Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. SMD MLCC Multilayer Ceramic Capacitors
                      Print Page

                      04025C102K4T2A

                      SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

                      KYOCERA AVX 04025C102K4T2A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No04025C102K4T2A
                      Order Code3288838
                      Also Known AsKAM05AR71H102KH
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      10,000 In Stock

                      10,000 more incoming. You can reserve stock now

                      10000 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      10000+HK$0.691
                      50000+HK$0.083
                      100000+HK$0.082
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 10000
                      Multiple: 10000
                      HK$6,910.00
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No04025C102K4T2A
                      Order Code3288838
                      Also Known AsKAM05AR71H102KH
                      Technical Datasheet

                      Data Sheet

                      Capacitance1000pF
                      Voltage(DC)50V
                      Capacitor Case / Package0402 [1005 Metric]
                      Capacitance Tolerance± 10%
                      Dielectric CharacteristicX7R
                      Product Range-
                      Product Length1.02mm
                      Product Width0.5mm
                      Capacitor TerminalsWraparound
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      1000pF

                      Capacitor Case / Package

                      0402 [1005 Metric]

                      Dielectric Characteristic

                      X7R

                      Product Length

                      1.02mm

                      Capacitor Terminals

                      Wraparound

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage(DC)

                      50V

                      Capacitance Tolerance

                      ± 10%

                      Product Range

                      -

                      Product Width

                      0.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 04025C102K4T2A

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322400
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000002
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.