Print Page
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$4.680 |
| 50+ | HK$3.590 |
| 100+ | HK$3.220 |
| 250+ | HK$3.020 |
| 500+ | HK$2.880 |
| 1000+ | HK$2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Fuse Current
3.15A
Product Range
MRF
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006