Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-3901ELF.
Order Code3494510
Product RangeCMP Series
Your Part Number
Technical Datasheet
3,248 In Stock
Need more?
3248 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-3901ELF.
Order Code3494510
Product RangeCMP Series
Technical Datasheet
Resistor TechnologyThick Film
Product RangeCMP Series
Product Length1.6mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Technology
Thick Film
Product Length
1.6mm
Qualification
-
Product Range
CMP Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025