2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      PV36W203C01B00.

                      TRIMMER - 3 BY 8IN SQ MT CERMET

                      BOURNS PV36W203C01B00.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoPV36W203C01B00.
                      Order Code4014291
                      Product RangePV36 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      568 In Stock

                      Need more?

                      568 Delivery in 4-5 Business Days(US stock)
                      QuantityPrice
                      1+HK$12.580
                      10+HK$9.950
                      100+HK$9.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$12.58
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoPV36W203C01B00.
                      Order Code4014291
                      Product RangePV36 Series
                      Technical Datasheet

                      Data Sheet

                      Trimmer TypeMulti Turn
                      Element MaterialCermet
                      Adjustment TypeTop Adjust
                      Track Resistance20kohm
                      Potentiometer MountingThrough Hole
                      No. of Turns25Turns
                      Product RangePV36 Series
                      Power Rating500mW
                      Resistance Tolerance± 10%
                      Temperature Coefficient± 100ppm/°C
                      Trimmer Shape / SizeRectangular
                      Resistor Case / Package-
                      Product Length9.53mm
                      Product Width4.83mm
                      Product Height11.55mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCLead

                      Technical Specifications

                      Trimmer Type

                      Multi Turn

                      Adjustment Type

                      Top Adjust

                      Potentiometer Mounting

                      Through Hole

                      Product Range

                      PV36 Series

                      Resistance Tolerance

                      ± 10%

                      Trimmer Shape / Size

                      Rectangular

                      Product Length

                      9.53mm

                      Product Height

                      11.55mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      Lead

                      Element Material

                      Cermet

                      Track Resistance

                      20kohm

                      No. of Turns

                      25Turns

                      Power Rating

                      500mW

                      Temperature Coefficient

                      ± 100ppm/°C

                      Resistor Case / Package

                      -

                      Product Width

                      4.83mm

                      Operating Temperature Min

                      -55°C

                      Qualification
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
                      Costa Rica
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85334010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00068