Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1028-680Y
Order Code1362011
Product RangeSRU1028 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028-680Y
Order Code1362011
Product RangeSRU1028 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeSRU1028 Series
DC Resistance Max0.232ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU1028 Series
Inductance Tolerance
± 30%
Product Width
10mm
RMS Current (Irms)
1A
Saturation Current (Isat)
900mA
DC Resistance Max
0.232ohm
Product Length
10mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094