Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK11203
Order Code8779155
Technical Datasheet
Label TypeIdentification
Label Height17mm
Label Width87mm
Label Diameter-
Label MaterialPaper
Label ColourBlack on White
Pack Quantity300
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Type
Identification
Label Width
87mm
Label Material
Paper
Pack Quantity
300
SVHC
No SVHC (17-Dec-2014)
Label Height
17mm
Label Diameter
-
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313