Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2807
Order Code1607979
Product RangeAN-A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2807
Order Code1607979
Product RangeAN-A
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric222.25mm
External Width - Metric146.05mm
External Depth - Metric55.12mm
IP RatingIP66, IP68
Body ColourNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial8.75"
External Width - Imperial5.75"
External Depth - Imperial2.17"
Product RangeAN-A
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
222.25mm
External Depth - Metric
55.12mm
Body Colour
Natural
External Height - Imperial
8.75"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
146.05mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
5.75"
Product Range
AN-A
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01