Print Page
45 In Stock
1,650 more incoming. You can reserve stock now
45 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$9.460 |
10+ | HK$6.810 |
25+ | HK$6.150 |
50+ | HK$6.030 |
100+ | HK$5.910 |
500+ | HK$5.780 |
Price for:Each
Minimum: 1
Multiple: 1
HK$9.46
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146235-0001
Order Code2913977
Product Range146235
Also Known AsGTIN UPC EAN: 0889056690010
Technical Datasheet
Antenna TypeGPS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationElliptic
Product Range146235
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Helix SMT GPS antenna
- Omnidirectional radiation
- 5mm x 3mm x 4mm( L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarisation
Elliptic
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146235
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072