Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Audio Visual
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      206640-0001

                      RF Antenna, Patch, GNSS/GPS, 1.597 to 1.607 GHz, 4.5 dBi, 50 ohm, Right Hand Circular, Adhesive

                      MOLEX 206640-0001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No206640-0001
                      Order Code2944849
                      Product Range206640 Series
                      Also Known AsGTIN UPC EAN: 0191128769167
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,570 In Stock

                      Need more?

                      2570 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$100.950
                      5+HK$90.680
                      10+HK$80.400
                      50+HK$75.100
                      100+HK$69.790
                      250+HK$66.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$100.95
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No206640-0001
                      Order Code2944849
                      Product Range206640 Series
                      Also Known AsGTIN UPC EAN: 0191128769167
                      Technical Datasheet

                      Data Sheet

                      Antenna TypePatch
                      Frequency Min1.597GHz
                      Frequency Max1.607GHz
                      Antenna MountingAdhesive
                      Gain4.5dBi
                      VSWR3
                      Input Power-
                      Input Impedance50ohm
                      Antenna PolarisationRight Hand Circular
                      Product Range206640 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • GNSS active patch antenna with low-noise amplifier
                      • Suitable for wide range of navigation and tracking applications
                      • 60mm cable with IPEX-1 connector
                      • Directional pattern
                      • Adhesive mounting
                      • 25mm x 25mm x 6.50mm (L x W x H) size

                      Applications

                      Wireless

                      Technical Specifications

                      Antenna Type

                      Patch

                      Frequency Max

                      1.607GHz

                      Gain

                      4.5dBi

                      Input Power

                      -

                      Antenna Polarisation

                      Right Hand Circular

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      1.597GHz

                      Antenna Mounting

                      Adhesive

                      VSWR

                      3

                      Input Impedance

                      50ohm

                      Product Range

                      206640 Series

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85177900
                      US ECCN:5A991.g
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.013303
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.