Need more?
Quantity | Price |
---|---|
1+ | HK$50.090 |
10+ | HK$42.740 |
25+ | HK$35.190 |
50+ | HK$33.740 |
100+ | HK$32.250 |
500+ | HK$31.020 |
Product Overview
DELTA47/SMAM/36 is a 5G/4G hinged monopole antenna terminated with SMA male connector. The Delta 47 is a wideband antenna that operates efficiently across a frequency range of 600MHz to 5600MHz. Boasting exceptional radiation efficiency, low VSWR, and a gain of 3-5dBi, this antenna ensures robust omnidirectional coverage across the most widely-used 5G NR and 4G LTE bands globally. As an omnidirectional monopole antenna, the Delta 47 provides consistent reception in all directions, while its ground plane independence offers greater flexibility in mounting locations. Terminated with an SMA male connector, it is ideally suited to applications requiring a simple, cable free set up. The knuckle design allows the antenna to be positioned to best take advantage of the incoming signal, allowing straight, 45° and 90° positions along with 360° rotation.
- Operates efficiently from 600 to 5600MHz
- Supports 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM bands
- Supports Cat M and NB-IoT bands
- Supports dual band Wi-Fi (2.4G & 5G), Bluetooth & Zigbee
- Adjustable mount allows positioning for best signal
- Ground plane independent
- Supports ISM 868, 915 and 2450MHz bands
- Supports LoRa / SigFox / helium / weightless
Technical Specifications
5G NR / 4G LTE / 3G UMTS / 2G GSM / Cat-M / NB-IoT / WiFi / Bluetooth / Zigbee
5.6GHz
3.71dBi
10W
Vertical
No SVHC (25-Jun-2025)
600MHz
SMA Connector
2.52
50ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate