Print Page
L9000204-01
RF Antenna, 5.95 to 7.125GHz, WiFi/WiFi 4/WiFi 5/WiFi 6/6E/WLAN/ISM/Bluetooth/ZigBee/IoT, 10.1dBi
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoL9000204-01
Order Code4629042
Product RangeANT-W63-FPC-LH Series
103 In Stock
Need more?
103 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$88.330 |
| 5+ | HK$79.530 |
| 10+ | HK$68.910 |
| 50+ | HK$62.690 |
| 100+ | HK$58.030 |
| 250+ | HK$54.000 |
Price for:Each
Minimum: 1
Multiple: 1
HK$88.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoL9000204-01
Order Code4629042
Product RangeANT-W63-FPC-LH Series
Frequency Min5.95GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF4 Connector
Gain10.1dBi
VSWR1.8
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-W63-FPC-LH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WiFi 4 / WiFi 5 / WiFi 6 / WiFi 6E / WLAN / ISM / Bluetooth / ZigBee / IoT
Frequency Max
7.125GHz
Gain
10.1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.95GHz
Antenna Mounting
Adhesive / MHF4 Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
ANT-W63-FPC-LH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001