Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No2133
Order Code8670668
Also Known AsGTIN UPC EAN: 4007540021331
Your Part Number
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$211.760 |
| 2+ | HK$198.580 |
| 3+ | HK$185.390 |
| 5+ | HK$172.210 |
| 10+ | HK$159.020 |
| 20+ | HK$155.840 |
Price for:Each
Minimum: 1
Multiple: 1
HK$211.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Moulded, water resistant speaker with plastic cone, basket and grille. The speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated lead. A double coated diaphragm gives superior sound reproduction and the speaker is suitable for outdoor P.A., boats and open vehicles. IP65 rated.
Technical Specifications
Frequency Response Min
70Hz
External Height
-
External Depth
56mm
SVHC
No SVHC (25-Jun-2025)
Frequency Response Max
16kHz
External Width
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776