Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$961.730 |
Product Information
Product Overview
The AE95-08 is an Electrical/Mechanical Buzzer suitable for a wide range of signalling applications where a low frequency and penetrating sound is required. The units offer a single stage alarm, once energised an electromagnet causes the diaphragm to vibrate creating unique acoustic tone. It can also be pulsed via a remote source (ie control panel/PLC) to give an intermittent signal if required. This version of the AE95 comes complete with a weatherproof back box that allows for termination inside the enclosure. A weatherproof cable gland is supplied as standard.
- Rugged construction
- Wide voltage range
- Dustproof
Applications
Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
230V
Adjustable
IP65
420Hz
85mm
60°C
230V
111dB
AE95 Series
400mA
-30°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate