Print Page
AHA1-2004FA
HORN, H/D W/P, KLAXON, 115VAC
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerA1
Manufacturer Part NoAHA1-2004FA
Order Code1649250
Technical Datasheet
Supply Voltage VAC115VAC
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)120dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption840mA
External Depth286mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
Supply Voltage VAC
115VAC
Tones
Continuous
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
286mm
Operating Temperature Max
66°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
120dB
Product Range
-
Current Consumption
840mA
Operating Temperature Min
-35°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2