Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      LED401-02-01

                      Beacon, Continuous/Flashing/Rotating, Amber, 24 VDC, IP65, 150 mm x 205 mm, LED401 Series

                      MOFLASH SIGNALLING LED401-02-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoLED401-02-01
                      Order Code3889388
                      Product RangeLED401 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$2,677.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,677.71
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOFLASH SIGNALLING
                      Manufacturer Part NoLED401-02-01
                      Order Code3889388
                      Product RangeLED401 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC-
                      Supply Voltage VDC24V
                      Module Lens ColourAmber
                      Visual Signal TypeContinuous, Flashing, Rotating
                      Tones-
                      IP / NEMA RatingIP65
                      Sound Pressure Level (SPL)-
                      Lens Diameter150mm
                      External Height205mm
                      Connection TypeScrew Terminal
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      Product RangeLED401 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VAC

                      -

                      Module Lens Colour

                      Amber

                      Tones

                      -

                      Sound Pressure Level (SPL)

                      -

                      External Height

                      205mm

                      Operating Temperature Min

                      -25°C

                      Product Range

                      LED401 Series

                      Supply Voltage VDC

                      24V

                      Visual Signal Type

                      Continuous, Flashing, Rotating

                      IP / NEMA Rating

                      IP65

                      Lens Diameter

                      150mm

                      Connection Type

                      Screw Terminal

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85311030
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.