Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Signal Towers
                      Print Page

                      LR7-302WJNW-RYG

                      Signal Tower, 3 Tier, Amber/Green/Red, 90 dB, Cable, 4 Tone, 24VDC, IP65/NEMA 4X/NEMA 13, LR7 Series

                      PATLITE LR7-302WJNW-RYG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPATLITE
                      Manufacturer Part NoLR7-302WJNW-RYG
                      Order Code4527866
                      Product RangeLR7 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,134.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,134.03
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPATLITE
                      Manufacturer Part NoLR7-302WJNW-RYG
                      Order Code4527866
                      Product RangeLR7 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Stacks / Tiers3
                      Module Lens ColourAmber, Green, Red
                      Supply Voltage VAC-
                      Supply Voltage VDC24V
                      Visual Signal Type-
                      Tones4 Tone
                      Lens Diameter70mm
                      IP / NEMA RatingIP65, NEMA 4X, NEMA 13
                      Connection TypeCable
                      Sound Pressure Level (SPL)90dB
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      Product RangeLR7 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      No. of Stacks / Tiers

                      3

                      Supply Voltage VAC

                      -

                      Visual Signal Type

                      -

                      Lens Diameter

                      70mm

                      Connection Type

                      Cable

                      Operating Temperature Min

                      -20°C

                      Product Range

                      LR7 Series

                      Module Lens Colour

                      Amber, Green, Red

                      Supply Voltage VDC

                      24V

                      Tones

                      4 Tone

                      IP / NEMA Rating

                      IP65, NEMA 4X, NEMA 13

                      Sound Pressure Level (SPL)

                      90dB

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.