Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4B3K
Order Code2056206
Product RangeHarmony Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,307.830 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,307.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC4B3K
Order Code2056206
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourGreen, Orange, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter44mm
Product RangeHarmony Series
IP / NEMA RatingIP54
Power Rating-
External Height170.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XVC4B3K is a complete pre-wired monolithic LED Tower Light with steady or flashing function. It is made with polycarbonate illuminated unit, ABS base unit and PBT + ABS (UL94HB) top cover.
- Energy saving design with low power consumption
- High resistance of LEDs to mechanical shock and vibration
- 0.33mm² Cable cross section
- 75mA Current consumption
Applications
Automation & Process Control, Medical
Technical Specifications
Module Lens Colour
Green, Orange, Red
Supply Voltage VDC
24V
Lens Diameter
44mm
IP / NEMA Rating
IP54
External Height
170.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
Harmony Series
Power Rating
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28