Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Control Stations & Bodies
                      4. Control Station Enclosures
                      Print Page

                      1SFA611813R1000

                      MODULAR ENCLOSURE 3 HOLE GREY

                      ABB 1SFA611813R1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part No1SFA611813R1000
                      Order Code2911867
                      Product RangeMEP3-0
                      Also Known AsMEP3-0
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      11 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$241.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$241.74
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part No1SFA611813R1000
                      Order Code2911867
                      Product RangeMEP3-0
                      Also Known AsMEP3-0
                      Technical Datasheet

                      Data Sheet

                      Enclosure MaterialPlastic
                      No. of Switch Holes3Holes
                      Cutout Diameter22mm
                      Cover / Base ColourGrey
                      External Height - Metric61mm
                      External Width - Metric75mm
                      External Depth - Metric181mm
                      IP RatingIP66
                      NEMA Rating-
                      External Height - Imperial2.4"
                      External Width - Imperial2.95"
                      External Depth - Imperial7.13"
                      Product RangeMEP3-0
                      SVHCTo Be Advised

                      Technical Specifications

                      Enclosure Material

                      Plastic

                      Cutout Diameter

                      22mm

                      External Height - Metric

                      61mm

                      External Depth - Metric

                      181mm

                      NEMA Rating

                      -

                      External Width - Imperial

                      2.95"

                      Product Range

                      MEP3-0

                      No. of Switch Holes

                      3Holes

                      Cover / Base Colour

                      Grey

                      External Width - Metric

                      75mm

                      IP Rating

                      IP66

                      External Height - Imperial

                      2.4"

                      External Depth - Imperial

                      7.13"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Sweden
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.116
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.