Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBB-11815-1
Order Code2443859
Product RangePBB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$137.110 |
5+ | HK$125.770 |
10+ | HK$114.430 |
20+ | HK$107.280 |
50+ | HK$101.870 |
Price for:Each
Minimum: 1
Multiple: 1
HK$137.11
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBB-11815-1
Order Code2443859
Product RangePBB Series
Technical Datasheet
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
No. of Switch Holes1Holes
Cutout Diameter22.5mm
Cover / Base ColourGrey
External Height - Metric110mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP67
NEMA RatingNEMA 4X, 6
External Height - Imperial4.33"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product RangePBB Series
Technical Specifications
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
Cutout Diameter
22.5mm
External Height - Metric
110mm
External Depth - Metric
85mm
NEMA Rating
NEMA 4X, 6
External Width - Imperial
3.15"
Product Range
PBB Series
No. of Switch Holes
1Holes
Cover / Base Colour
Grey
External Width - Metric
80mm
IP Rating
IP67
External Height - Imperial
4.33"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238594