Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Industrial Wireless
                                                                                                    5. Wireless Receivers
                                                                                                    Print Page

                                                                                                    UWTC-REC2-D-MA

                                                                                                    Wireless Receiver, 2.4 GHz, USB, 48 Channel, 16 VDC, Wall Mount, UW Series

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA UWTC-REC2-D-MA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoUWTC-REC2-D-MA
                                                                                                    Order Code3804357
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$6,058.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$6,058.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoUWTC-REC2-D-MA
                                                                                                    Order Code3804357
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analogue Outputs4mA to 20mA
                                                                                                    Carrier Frequency2.4GHz
                                                                                                    No. of Channels48Channels
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Current Consumption300mA
                                                                                                    Supply Voltage Max16VDC
                                                                                                    Receiver MountingWall Mount
                                                                                                    Networking InterfaceUSB
                                                                                                    Kit ContentsWireless Receiver, Measurement/Data Logging Software, AC Power Adaptor, USB Cable & User's Guide

                                                                                                    Product Overview

                                                                                                    UWTC-REC2-D-MA is a UWTC-REC series 48-channel transmitter receiver with analogue output and digital display. This compact device that receive the transmitted signals from UWTC series transmitter, and display/log/graph the data on your PC. TC central software, included with each unit, displays the measured and ambient temperatures, along with RF signal strength and battery condition. The TC central software can turn your PC into a recorder or data logger so readings can be saved and later printed or exported to a spreadsheet file.

                                                                                                    • Receive signals from UWTC, UWRTD, UWRH, UWPH and UWPC transmitters
                                                                                                    • USB interface for fast installation—cable included
                                                                                                    • TC central software included, converts user PC into a chart recorder or data logger
                                                                                                    • Display and log data, ambient, signal strength and battery status in real time
                                                                                                    • Display, log and chart data from up to 48 wireless instruments
                                                                                                    • Easy setup and operation, high/low alarms
                                                                                                    • Programmable engineering units, transmission, signal strength and battery power indicators
                                                                                                    • Data export to CSV file, chart export to clipboard, included with UW and MWTC wireless instruments
                                                                                                    • Operating environment temperature range from -10 to 70°C
                                                                                                    • ISM 2.4GHz, direct sequence spread spectrum carrier

                                                                                                    Technical Specifications

                                                                                                    Analogue Outputs

                                                                                                    4mA to 20mA

                                                                                                    No. of Channels

                                                                                                    48Channels

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Supply Voltage Max

                                                                                                    16VDC

                                                                                                    Networking Interface

                                                                                                    USB

                                                                                                    Carrier Frequency

                                                                                                    2.4GHz

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Current Consumption

                                                                                                    300mA

                                                                                                    Receiver Mounting

                                                                                                    Wall Mount

                                                                                                    Kit Contents

                                                                                                    Wireless Receiver, Measurement/Data Logging Software, AC Power Adaptor, USB Cable & User's Guide

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90259000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.756591
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.