Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Industrial Communication
                      4. Network Control
                      5. Gateways
                      Print Page

                      RG186

                      Wireless Gateway, WiFi, LoRaWAN, Bluetooth, IoT Network Development, 868MHz (EU Version)

                      EZURIO RG186
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEZURIO
                      Manufacturer Part NoRG186
                      Order Code2802548
                      Product RangeSentrius RG1xx Series
                      See all Technical Docs
                      23 In Stock

                      32 more incoming. You can reserve stock now

                      23 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$2,115.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,115.67
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEZURIO
                      Manufacturer Part NoRG186
                      Order Code2802548
                      Product RangeSentrius RG1xx Series
                      No. of Ethernet Ports1Ports
                      No. of Serial Communication Ports1 Port
                      Network Speeds-
                      Port TypesEthernet
                      Module InterfaceEthernet
                      Module ApplicationsSmart Metering & Remote Sensing, Industrial Automation/Monitoring Control, Agricultural & Rural IoT
                      Gateway Server Mounting-
                      Product RangeSentrius RG1xx Series
                      SVHCTo Be Advised

                      Product Overview

                      RG186 is a Sentrius™ RG1xx series LoRaWAN-enabled gateway is the ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your private LoRaWAN network. Leveraging our field-proven, reliable WB50NBT wireless bridge certified module. Suitable for smart metering and remote sensing, industrial automation/monitoring and control, agricultural and rural IoT/M2M applications.

                      • 868MHz frequency
                      • Supports LoRaWAN, Wi-Fi & Ethernet
                      • Develop a fully owned private LoRaWAN network to capture, route, process IoT data for application
                      • Robust multi-layer security at each interface to safeguard your network at every level
                      • Fully certified for FCC, IC, and CE and Bluetooth SIG listing
                      • Route sensor data to Cloud with our integrated LoRa packet forwarder S/W for application deployment
                      • Partner w/ Laird Connectivity’s Tier 2 support and engineering to help configure, deploy application
                      • Embedded Linux, 4.x Kernel OS
                      • 12V/1A power supply
                      • Dimension of 133 x 275 x 30mm

                      Contents

                      RG186 Gateway, 1x 868MHz antenna, European external DC adapter, Ethernet cable.

                      Technical Specifications

                      No. of Ethernet Ports

                      1Ports

                      Network Speeds

                      -

                      Module Interface

                      Ethernet

                      Gateway Server Mounting

                      -

                      SVHC

                      To Be Advised

                      No. of Serial Communication Ports

                      1 Port

                      Port Types

                      Ethernet

                      Module Applications

                      Smart Metering & Remote Sensing, Industrial Automation/Monitoring Control, Agricultural & Rural IoT

                      Product Range

                      Sentrius RG1xx Series

                      Technical Docs (2)

                      Operating Instructions EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:5A002.a.1
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00042
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.