Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4MC-1000
Order Code2667215
Product RangeD4MC
Technical Datasheet
68 In Stock
Need more?
68 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$246.510 |
5+ | HK$241.580 |
10+ | HK$236.650 |
20+ | HK$231.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$246.51
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4MC-1000
Order Code2667215
Product RangeD4MC
Technical Datasheet
Limit Switch ActuatorHinge Lever
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max1.67N
Product RangeD4MC
Contact Current DC Max10A
Contact Voltage DC Max14V
Technical Specifications
Limit Switch Actuator
Hinge Lever
Contact Current AC Max
10A
Operating Force Max
1.67N
Contact Current DC Max
10A
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4MC
Contact Voltage DC Max
14V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086