Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      GLLC01A1B

                      Limit Switch, Side Rotary, 1NO / 1NC, 10 A, 300 V, 9.8 N, Side Rotary

                      HONEYWELL GLLC01A1B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoGLLC01A1B
                      Order Code1082241
                      Product RangeSide Rotary
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      14 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$305.680
                      5+HK$279.370
                      10+HK$272.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$305.68
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoGLLC01A1B
                      Order Code1082241
                      Product RangeSide Rotary
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorSide Rotary
                      Contact Configuration1NO / 1NC
                      Contact Current AC Max10A
                      Contact Voltage AC Max300V
                      Operating Force Max9.8N
                      Product RangeSide Rotary
                      Contact Current DC Max10A
                      Contact Voltage DC Max250V

                      Product Overview

                      The Side Rotary series MICRO SWITCH™ Limit Switch is part of the OEM set of miniature limit switches. It combine and enhance MICRO SWITCH™ GLS and SZL-VL switch into one common family, competitively priced for OEM applications. The double insulated compact housing conforms to EN500047 and makes GLL series switches often ideal for mounting where space is at a premium. These products feature direct opening normally closed circuits. The MICRO SWITCH™ GLL series is available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards. It is suitable for elevators, escalators, aerial/platform lifts and industrial doors.

                      • Double break, direct-opening snap action contacts conform to IEC 60947-5-1-3
                      • EN50047 mounting
                      • 20mm and 1/2 in NPT conduit options
                      • Galvanic isolated contacts
                      • Double insulated plastic housing
                      • Snap action and slow action circuitry
                      • Contact block integral to switch housing
                      • Hinge cover for easy wiring access
                      • 50mm Rubber rollers ideal for elevator applications
                      • Sealing IP66, NEMA 1, 12, 13

                      Applications

                      Industrial

                      Warnings

                      Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Limit Switch Actuator

                      Side Rotary

                      Contact Current AC Max

                      10A

                      Operating Force Max

                      9.8N

                      Contact Current DC Max

                      10A

                      Contact Configuration

                      1NO / 1NC

                      Contact Voltage AC Max

                      300V

                      Product Range

                      Side Rotary

                      Contact Voltage DC Max

                      250V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.083915
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.