Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$184.080 |
| 5+ | HK$171.160 |
| 10+ | HK$165.360 |
| 20+ | HK$162.650 |
| 50+ | HK$159.940 |
Product Information
Product Overview
The 1271-12-10 is a Geared DC Motor ideally suited to a wide range of applications requiring a combination of low speed operation and small unit size. The integral iron core DC motor provides smooth operation and a bidirectional variable speed capability while the gear-head utilises a multistage metal spur gear train rated for a working torque up to 0.2Nm. The unit, which is suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with an integral VDR (voltage dependant resistor) electrical suppression system to minimise electrical interference. The 1271 unit offers a range of gear ratio options for operating speeds from 5-200rpm and is ideally suited to applications where small size and low unit price are important design criteria.
- 10:1 Gear ratio
- 6V Maximum no load current
- 10N Maximum radial shaft load
- 5N Maximum axial shaft load
- -20 to +60°C Operating temperature
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Brushed
165rpm
-
27mm
1271
12V
1.5N-cm
10
36mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate