Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. DC Geared Motors
                                                                                                    Print Page

                                                                                                    E192-24-49

                                                                                                    Geared DC Motor, Brushed, 24 V, 82 rpm, 160 N-cm, 20.4 W, 49.29

                                                                                                    MICROMOTORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROMOTORS E192-24-49
                                                                                                    ManufacturerMICROMOTORS
                                                                                                    Manufacturer Part NoE192-24-49
                                                                                                    Order Code1784838
                                                                                                    Product RangeE192
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    81 In Stock

                                                                                                    Need more?

                                                                                                    81 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,124.330
                                                                                                    5+HK$925.270
                                                                                                    10+HK$906.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,124.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROMOTORS
                                                                                                    ManufacturerMICROMOTORS
                                                                                                    Manufacturer Part NoE192-24-49
                                                                                                    Order Code1784838
                                                                                                    Product RangeE192
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Motor TypeBrushed
                                                                                                    Supply Voltage VDC24V
                                                                                                    Rotational Speed Max82rpm
                                                                                                    Torque Max160N-cm
                                                                                                    Power Rating20.4W
                                                                                                    Gear Ratio TO: 149.29
                                                                                                    Motor Size40.5mm
                                                                                                    External Length100mm
                                                                                                    Product RangeE192
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The E192-24-49 is an E192-series 20.4W/24VDC Geared Motor with 60RPM rotational speed, 160Ncm maximum torque. This motor features motor interference suppression by VDR and capacitors, direction of rotation depending on polarity, can be mounted in any position, low-backlash precision grade planetary gearboxes with dual bearing output shaft support for maximum life and load-carrying capacity, offers 49.29:1 gear ratio, brushed DC drives fitted with interference-suppression electronics, motor termination is via convenient spade terminals. They are equipped with rear-output shaft as an optional to mount an encoder or position sensor.

                                                                                                    • Planetary gear-motor
                                                                                                    • Motor interference suppression by VDR and capacitors
                                                                                                    • Outgoing shaft two ball bearings supported
                                                                                                    • Maximum radial shaft load: 200N
                                                                                                    • Maximum axial shaft load: 100N
                                                                                                    • Can be mounted in any position
                                                                                                    • 40.5mm Diameter
                                                                                                    • 86mm Length
                                                                                                    • -20 to 60°C Temperature working range

                                                                                                    Applications

                                                                                                    Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    DC Motor Type

                                                                                                    Brushed

                                                                                                    Rotational Speed Max

                                                                                                    82rpm

                                                                                                    Power Rating

                                                                                                    20.4W

                                                                                                    Motor Size

                                                                                                    40.5mm

                                                                                                    Product Range

                                                                                                    E192

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Torque Max

                                                                                                    160N-cm

                                                                                                    Gear Ratio TO: 1

                                                                                                    49.29

                                                                                                    External Length

                                                                                                    100mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85011099
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.5
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.