Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. DC Motors
                                                                                                    Print Page

                                                                                                    PEL00882

                                                                                                    DC Motor, Brushed, 12 V, 18000 rpm, 11.6 g-cm, 420 mW, 27.5 mm

                                                                                                    PRO ELEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO ELEC PEL00882
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part NoPEL00882
                                                                                                    Order Code3383476
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    53 In Stock

                                                                                                    Need more?

                                                                                                    53 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$27.950
                                                                                                    10+HK$26.910
                                                                                                    50+HK$25.570
                                                                                                    100+HK$23.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$27.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PRO ELEC
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part NoPEL00882
                                                                                                    Order Code3383476
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Motor TypeBrushed
                                                                                                    Supply Voltage VDC12V
                                                                                                    Rotational Speed Max18000rpm
                                                                                                    Torque Max11.6g-cm
                                                                                                    Power Rating420mW
                                                                                                    Motor Size27.5mm
                                                                                                    External Length45.3mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This PEL00882 is DC brushed motor. Its small sizes alongside with the high torque allows to use in small electronics applications, such as for example: robotics, portable devices, DIY electronics kits, pumps. The motor could be used as it is, or it could be mounted on the base (PCB, External Enclosure) by using two mounting holes.

                                                                                                    • Suitable for water pumps, robotics etc..
                                                                                                    • Counter-clockwise rotation
                                                                                                    • High torque 5 pole DC motor with wide operating range 12-24V
                                                                                                    • Operating range: 12-24V (nominal 18V)
                                                                                                    • No load speed: 18000 RPM ±10%
                                                                                                    • No load current: 0.32A
                                                                                                    • Load speed: 14350 RPM ±8%
                                                                                                    • Current at maximum efficiency: 1.3A
                                                                                                    • Rated load (with fan): 65g / cm
                                                                                                    • Stall torque: 55g / cm (minimum)
                                                                                                    • Motor dimensions (LxØ): 32.5x27.5mm
                                                                                                    • Shaft dimensions (LxØ): 12.8x2.3mm
                                                                                                    • Mounting holes 2x M2.6 x 0.45 tapped
                                                                                                    • Weight: 52g (approx)

                                                                                                    Applications

                                                                                                    Agriculture, Cooling, Consumer Electronics, Hobby & Education, Mechanical, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    DC Motor Type

                                                                                                    Brushed

                                                                                                    Rotational Speed Max

                                                                                                    18000rpm

                                                                                                    Power Rating

                                                                                                    420mW

                                                                                                    External Length

                                                                                                    45.3mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Torque Max

                                                                                                    11.6g-cm

                                                                                                    Motor Size

                                                                                                    27.5mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85011099
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.002268
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.