Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. DC Motors
                                                                                                    Print Page

                                                                                                    9904-120-18105

                                                                                                    DC Motor, Coreless, 3mm Shaft, Coreless, 12 V, 3840 rpm, 2.89 N-cm, 2.9 W, 29 mm

                                                                                                    ALLIED MOTION PREMOTEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALLIED MOTION PREMOTEC 9904-120-18105
                                                                                                    ManufacturerALLIED MOTION PREMOTEC
                                                                                                    Manufacturer Part No9904-120-18105
                                                                                                    Order Code147875
                                                                                                    Product RangeCL
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    74 In Stock

                                                                                                    90 more incoming. You can reserve stock now

                                                                                                    74 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$556.780
                                                                                                    5+HK$537.910
                                                                                                    10+HK$520.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$556.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ALLIED MOTION PREMOTEC
                                                                                                    ManufacturerALLIED MOTION PREMOTEC
                                                                                                    Manufacturer Part No9904-120-18105
                                                                                                    Order Code147875
                                                                                                    Product RangeCL
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Motor TypeCoreless
                                                                                                    Supply Voltage VDC12V
                                                                                                    Rotational Speed Max3840rpm
                                                                                                    Torque Max2.89N-cm
                                                                                                    Power Rating2.9W
                                                                                                    Motor Size29mm
                                                                                                    External Length39.5mm
                                                                                                    Product RangeCL
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    9904-120-18105 is part of the CL series of small coreless DC motors providing maximized performance through the use of high performance permanent magnets, a uniquely wound and formed coreless rotor, and a precious-metal commutation system. CL motors are efficient, having zero iron loss, and being coreless, they have no preferred rotor position (cog-free), minimal torque ripple, and low rotor inertia. CL series motors are ideal for medical devices, small pumps, mirror/prism drives, and ticket and money dispensers.

                                                                                                    • Coreless rotor design for smooth, cog-free operation
                                                                                                    • High-strength magnets for maximized performance
                                                                                                    • Coreless design means no iron loss and higher efficiency compared to iron-core motors
                                                                                                    • Precious metal commutation system in for low starting voltage
                                                                                                    • Low inertia rotor for rapid response

                                                                                                    Technical Specifications

                                                                                                    DC Motor Type

                                                                                                    Coreless

                                                                                                    Rotational Speed Max

                                                                                                    3840rpm

                                                                                                    Power Rating

                                                                                                    2.9W

                                                                                                    External Length

                                                                                                    39.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Torque Max

                                                                                                    2.89N-cm

                                                                                                    Motor Size

                                                                                                    29mm

                                                                                                    Product Range

                                                                                                    CL

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Netherlands
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85011099
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.14
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.