Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$3,590.090 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,590.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No137576
Order Code1761309
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24VDC
Rotational Speed Max5530rpm
Torque Max78.2mN-m
Power Rating70W
Motor Size36mm
External Length71.2mm
Product Range-
Product Overview
137576 is a DC motor.
- 24V nominal voltage, 105mA no load current
- 5530rpm nominal speed, 78.2mNm nominal torque (max continuous torque)
- 783mNm stall torque, 21.5A starting current, 85% max efficiency
- 263rpm/V speed constant, 8.05rpm/mNm speed / torque gradient
- 5.89ms mechanical time constant
- 13 number of commutator segments
- Ambient temperature range from -30 to +100°C
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
5530rpm
Power Rating
70W
External Length
71.2mm
Supply Voltage VDC
24VDC
Torque Max
78.2mN-m
Motor Size
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35