Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. DC Motors
                                                                                                    Print Page

                                                                                                    148867

                                                                                                    DC Motor, Graphite Brushes, Brushed, 24 V, 7580 rpm, 177 mN-m, 150 W, 40 mm

                                                                                                    MAXON MOTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MAXON MOTOR 148867
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No148867
                                                                                                    Order Code1761310
                                                                                                    Product RangeRE 40
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    10 more incoming. You can reserve stock now

                                                                                                    16 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$6,754.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$6,754.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MAXON MOTOR
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No148867
                                                                                                    Order Code1761310
                                                                                                    Product RangeRE 40
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Motor TypeBrushed
                                                                                                    Supply Voltage VDC24V
                                                                                                    Rotational Speed Max7580rpm
                                                                                                    Torque Max177mN-m
                                                                                                    Power Rating150W
                                                                                                    Motor Size40mm
                                                                                                    External Length71mm
                                                                                                    Product RangeRE 40
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    Maxon motor is a high-quality motor fitted with powerful permanent magnet. The “heart” of the motor is the worldwide patented ironless rotor.

                                                                                                    • Dual shaft allows gear head and encoder to be fitted
                                                                                                    • Motors can be used with 42mm gearboxes using adapter kit

                                                                                                    Technical Specifications

                                                                                                    DC Motor Type

                                                                                                    Brushed

                                                                                                    Rotational Speed Max

                                                                                                    7580rpm

                                                                                                    Power Rating

                                                                                                    150W

                                                                                                    External Length

                                                                                                    71mm

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Torque Max

                                                                                                    177mN-m

                                                                                                    Motor Size

                                                                                                    40mm

                                                                                                    Product Range

                                                                                                    RE 40

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Switzerland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85013100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.48
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.