Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL5704-116-04-042
Order Code2902256
Product RangeQMot QBL5704
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,480.340 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,480.34
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL5704-116-04-042
Order Code2902256
Product RangeQMot QBL5704
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC36V
Rotational Speed Max4000rpm
Torque Max0.42N-m
Power Rating175W
Motor Size57mm
External Length116mm
Product RangeQMot QBL5704
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
175W
External Length
116mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
36V
Torque Max
0.42N-m
Motor Size
57mm
Product Range
QMot QBL5704
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25