Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84873029
Order Code4236649
Product RangeMWS Series
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$947.870 |
5+ | HK$888.270 |
10+ | HK$870.510 |
Price for:Each
Minimum: 1
Multiple: 1
HK$947.87
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84873029
Order Code4236649
Product RangeMWS Series
Technical Datasheet
Product RangeMWS Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption22VA
Phase Monitoring Range Min183V
Phase Monitoring Range Max528V
Product Overview
84873029 is a phase sequence, phase failure DIN mount relay. The relay monitors its own supply voltage. The relay controls and correct sequencing of the three phases, total failure of one of the three phases. When the phase sequence and voltages are correct (<gt/> 183VAC), the output relay (s) are closed and the yellow LED is lit. In the event of a phase sequence or total phase failure fault (detected when one of the voltages drops below 100 V), the relay opens instantly and its LED is extinguished.
- Control of 3-phase networks : phase sequence, total phase failure
- Multi-voltage from 3 x 208 to 3 x 480VAC, controls its own supply voltage
- True RMS measurement, LED status indication
- AC supply voltage frequency from 50Hz to 60Hz ±10 %
- Immunity from micro power cuts is 60ms
- IEC/EN 50178 standard
- 130ms maximum alarm on delay time
Technical Specifications
Product Range
MWS Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
22VA
Phase Monitoring Range Max
528V
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
183V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007