7 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$2,098.700 |
Product Information
Product Overview
The SMCI35 is a Stepper Motor Controller with closed loop. This compact and high-performance stepper motor controller offers high functionality in a very small space. With the proven NanoPro software, it is possible to select between different modes and setting parameters, including the innovative, almost noise and resonance-free direct control of the stepper motors via the microcontroller in the dspDrive® procedure, in both open and closed loop operation. The motor controller with a continuous output of 4A (briefly up to 6A/phase) only needs a supply voltage of 12 to 48V and can thus replace much larger and also considerably more expensive devices in many applications. The SMCI35 motor controller cannot be networked, but merely parameterized with a special adapter via the USB interface. Numerous predefined operating modes (speed, positioning, flag position, clock-direction, analogue, etc.) are available that cover common applications.
- TTL-RS232 (3.3V) Interface
- 6 Digital inputs (TTL), 1 analogue input +10/-10V
- 3 Digital outputs (TTL) outputs
- Depending on encoder position can be monitored
Applications
Industrial, Automation & Process Control, Consumer Electronics
Technical Specifications
Controller / Driver Module
20mA
48VDC
Lead (14-Jun-2023)
-
24VDC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate