Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,402.550 |
| 5+ | HK$2,124.560 |
| 10+ | HK$2,082.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,402.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUB12
Order Code1894683
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating3hp
No. of PhasesSingle Phase, Three Phase
Current Rating12A
Supply Voltage Min230VAC
Supply Voltage Max690VAC
Product Overview
The LUB12 from Schneider Electric is a 3 pole, screw clamps controlled non reversing power base (LUB) with 12A thermal current.
- 1 NO + 1 NC composition
- Rated operational voltage range from 230V to 690V
- Network frequency range from 40Hz to 60Hz
- Mechanical durability of 15000000 cycles
- Standard dimension of 145mm x 45mm x 126mm (H x W x D)
- Product weight is 0.9Kg
- ABS, ASEFA, ATEX, BV, CCC, CSA, DNV, GL, GOST, LROS and UL certified
- IEC 60947-6-2 and EN 60947-6-2 standard
- IP40 front panel outside connection zone conforming to IEC 60947-1
- IP20, other faces conforming to IEC 60947-1
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Single Phase, Three Phase
Supply Voltage Min
230VAC
Power Rating
3hp
Current Rating
12A
Supply Voltage Max
690VAC
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9